
PC713V3NSZXF | |
|---|---|
DigiKey Part Number | PC713V3NSZXF-ND |
Manufacturer | |
Manufacturer Product Number | PC713V3NSZXF |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Category | Output Type Transistor with Base |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33649 € | 336,49 € |
| Unit Price without VAT: | 0,33649 € |
|---|---|
| Unit Price with VAT: | 0,40042 € |

