
PC4SD21YXPDH | |
|---|---|
DigiKey Part Number | 1855-1071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC4SD21YXPDH |
Description | OPTOISOLATOR 5KV TRIAC 1CH 5-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 5-SMD |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer SHARP/Socle Technology | Current - Hold (Ih) 3.5mA |
Packaging Tape & Reel (TR) | Turn On Time 50µs (Max) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit Yes | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 5-SMD, Gull Wing |
Voltage - Off State 800 V | Supplier Device Package 5-SMD |
Static dV/dt (Min) 500V/µs | Approval Agency CSA, UR, VDE |
Current - LED Trigger (Ift) (Max) 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,91907 € | 3.676,28 € |
| Unit Price without VAT: | 0,91907 € |
|---|---|
| Unit Price with VAT: | 1,09369 € |

