
PC400J00000F | |
|---|---|
DigiKey Part Number | 1855-1047-2-ND - Tape & Reel (TR) 1855-1047-1-ND - Cut Tape (CT) 1855-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC400J00000F |
Description | OPTOISO 3.75KV OPEN COLL 5-MFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector 3750Vrms 1 Channel CMTI 5-MFP |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Manufacturer SHARP/Socle Technology | Rise / Fall Time (Typ) 100ns, 50ns |
Series | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50mA |
Part Status Active | Voltage - Supply 3V ~ 15V |
Number of Channels 1 | Operating Temperature -25°C ~ 85°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-MFP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,83700 € | 18,37 € |
| 100 | 1,42540 € | 142,54 € |
| 500 | 1,24450 € | 622,25 € |
| 1.000 | 1,18561 € | 1.185,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11021 € | 3.330,63 € |
| 6.000 | 1,07196 € | 6.431,76 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

