
PC3SH21YFZBH | |
|---|---|
DigiKey Part Number | 1855-PC3SH21YFZBH-ND |
Manufacturer | |
Manufacturer Product Number | PC3SH21YFZBH |
Description | SHARP PHOTOTRIAC COUPLER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 7mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | - | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, CSA, DEMKO, FIMKO, SEMKO, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50235 € | 2.511,75 € |
| Unit Price without VAT: | 0,50235 € |
|---|---|
| Unit Price with VAT: | 0,59780 € |

