
PC3SF21YVZAH | |
|---|---|
DigiKey Part Number | PC3SF21YVZAH-ND |
Manufacturer | |
Manufacturer Product Number | PC3SF21YVZAH |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Category | Voltage - Off State 600 V |
Manufacturer SHARP/Socle Technology | Current - LED Trigger (Ift) (Max) 10mA |
Packaging Tube | Current - On State (It (RMS)) (Max) 100 mA |
Part Status Active | Mounting Type Through Hole |
Output Type Triac | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Zero Crossing Circuit Yes | Supplier Device Package 6-DIP |
Number of Channels 1 | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62918 € | 1.887,54 € |
| Unit Price without VAT: | 0,62918 € |
|---|---|
| Unit Price with VAT: | 0,74872 € |

