
PC3SD11YTZCF | |
|---|---|
DigiKey Part Number | PC3SD11YTZCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3SD11YTZCF |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer SHARP/Socle Technology | Current - Hold (Ih) 3.5mA |
Packaging Tape & Reel (TR) | Turn On Time 100µs (Max) |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 600 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 1kV/µs | Approval Agency CSA, UR, VDE |
Current - LED Trigger (Ift) (Max) 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49272 € | 492,72 € |
| 2.000 | 0,46809 € | 936,18 € |
| 5.000 | 0,45753 € | 2.287,65 € |
| 10.000 | 0,44697 € | 4.469,70 € |
| Unit Price without VAT: | 0,49272 € |
|---|---|
| Unit Price with VAT: | 0,58634 € |

