Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3HU7NYIP0B

DigiKey Part Number
425-2783-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3HU7NYIP0B
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
SHARP/Socle Technology
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
5 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
4-Mini-Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,23016 €2.761,92 €
30.0000,22497 €6.749,10 €
Unit Price without VAT:0,23016 €
Unit Price with VAT:0,27389 €