Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3H411NIP0F

DigiKey Part Number
425-2103-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3H411NIP0F
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 500µA
Current Transfer Ratio (Max)
300% @ 500µA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.