Parametric Equivalent

PC3H3J00000F | |
|---|---|
DigiKey Part Number | PC3H3J00000F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3H3J00000F |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC3H4J00000F | SHARP/Socle Technology | 0 | 425-2105-2-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,30525 € | 3.663,00 € |
| Unit Price without VAT: | 0,30525 € |
|---|---|
| Unit Price with VAT: | 0,36325 € |


