
PC123X8YUP0F | |
|---|---|
DigiKey Part Number | PC123X8YUP0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC123X8YUP0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21692 € | 2.603,04 € |
| 30.000 | 0,21202 € | 6.360,60 € |
| Unit Price without VAT: | 0,21692 € |
|---|---|
| Unit Price with VAT: | 0,25813 € |

