Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC123X8YFZ0F

DigiKey Part Number
PC123X8YFZ0F-ND
Manufacturer
Manufacturer Product Number
PC123X8YFZ0F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
SHARP/Socle Technology
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12.0000,24167 €2.900,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,24167 €
Unit Price with VAT:0,28759 €