Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1K40A

DigiKey Part Number
425-1921-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1K40A
Description
LED GREEN DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14242 €569,68 €
8.0000,12947 €1.035,76 €
12.0000,12084 €1.450,08 €
28.0000,11652 €3.262,56 €
Manufacturers Standard Package
Unit Price without VAT:0,14242 €
Unit Price with VAT:0,16948 €