Image for LH7A400N0G000B5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH7A400N0G000B5

DigiKey Part Number
LH7A400N0G000B5-ND
Manufacturer
Manufacturer Product Number
LH7A400N0G000B5
Description
IC MCU 32BIT ROMLESS 256BGA
Customer Reference
Detailed Description
ARM9® BlueStreak ; LH7A Microcontroller IC 32-Bit 200MHz ROMless 256-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM9®
Core Size
32-Bit
Speed
200MHz
Connectivity
Audio Codec, EBI/EMI, IrDA, Memory Card, SmartCard, SSP, UART/USART, USB
Peripherals
AC'97, DMA, LCD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-BGA (17x17)
Package / Case
256-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11918,99874 €2.260,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,99874 €
Unit Price with VAT:22,60850 €