
LH79520N0Q000B0 | |
|---|---|
DigiKey Part Number | LH79520N0Q000B0-ND |
Manufacturer | |
Manufacturer Product Number | LH79520N0Q000B0 |
Description | IC MCU 32BIT ROMLESS 176LQFP |
Customer Reference | |
Detailed Description | ARM7® BlueStreak ; LH7 Microcontroller IC 32-Bit 77.4MHz ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 32-Bit | |
Speed | 77.4MHz | |
Connectivity | IrDA, Microwire, SPI, SSP, UART/USART | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,97983 € | 718,79 € |
| Unit Price without VAT: | 11,97983 € |
|---|---|
| Unit Price with VAT: | 14,25600 € |

