ARM7® BlueStreak ; LH7 Microcontroller IC 32-Bit 84MHz ROMless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH75410N0M100C0

DigiKey Part Number
425-1862-ND
Manufacturer
Manufacturer Product Number
LH75410N0M100C0
Description
IC MCU 32BIT ROMLESS 144LQFP
Customer Reference
Detailed Description
ARM7® BlueStreak ; LH7 Microcontroller IC 32-Bit 84MHz ROMless
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
76
Mfr
Program Memory Type
ROMless
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
84MHz
Package / Case
144-LQFP
Connectivity
EBI/EMI, SPI, SSI, SSP, UART/USART
Base Product Number
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
609,23617 €554,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,23617 €
Unit Price with VAT:10,99104 €