
LH75401N0M100C0 | |
|---|---|
DigiKey Part Number | 425-1861-ND |
Manufacturer | |
Manufacturer Product Number | LH75401N0M100C0 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | ARM7® BlueStreak ; LH7 Microcontroller IC 32-Bit 84MHz ROMless |
Datasheet | Datasheet |
Category | Number of I/O 76 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 84MHz | Package / Case 144-LQFP |
Connectivity CANbus, EBI/EMI, Microwire, SPI, SSI, SSP, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,48683 € | 869,21 € |
| Unit Price without VAT: | 14,48683 € |
|---|---|
| Unit Price with VAT: | 17,23933 € |

