Similar

GP2Y0D815Z0F | |
|---|---|
DigiKey Part Number | GP2Y0D815Z0F-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0D815Z0F |
Description | SENSOR OPTICAL 15CM DIGITAL |
Customer Reference | |
Detailed Description | Optical Sensor 5.9" (15cm) Digital Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensing Distance | 5.9" (15cm) | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 6.2V | |
Current - Supply | 5 mA | |
Voltage - Output Difference (Typ) @ Distance | 1.2V @ 120 ~ 220mm | |
Voltage - Output (Typ) @ Distance | 600mV @ 12cm | |
Operating Temperature | -10°C ~ 60°C |


