
GP2A25NJJ00F | |
|---|---|
DigiKey Part Number | 425-2566-ND |
Manufacturer | |
Manufacturer Product Number | GP2A25NJJ00F |
Description | SENSOR OPT REFL 1MM-9MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.354" (1mm ~ 9mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector |
Datasheet | Datasheet |
Category | Sensing Object Black Paper, Kodak® Gray Card, White Paper |
Manufacturer SHARP/Socle Technology | Sensing Light Infrared |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Discontinued at DigiKey | Voltage - Supply 4.75V ~ 5.25V |
Sensing Distance 0.039" ~ 0.354" (1mm ~ 9mm) ADJ | Package / Case Module, Connector |
Sensing Method Reflective | Features Long Focal Distance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,43284 € | 9.731,36 € |
| Unit Price without VAT: | 2,43284 € |
|---|---|
| Unit Price with VAT: | 2,89508 € |

