
GP2A231LRSAF | |
|---|---|
DigiKey Part Number | 1855-1017-ND |
Manufacturer | |
Manufacturer Product Number | GP2A231LRSAF |
Description | SENSOR OPT REFL 3MM-7MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.118" ~ 0.276" (3mm ~ 7mm) ADJ Kodak® Paper, Black Paper Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.118" ~ 0.276" (3mm ~ 7mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper, Black Paper | |
Output Configuration | OPIC | |
Sensing Light | - | |
Mounting Type | Snap-In | |
Current - Supply | 20 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module, Connector | |
Features | Long Focal Distance |

