
GP2A210LCSJF | |
|---|---|
DigiKey Part Number | GP2A210LCSJF-ND |
Manufacturer | |
Manufacturer Product Number | GP2A210LCSJF |
Description | PHOTOINTERRUPTER OPIC REFLECTIVE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" ~ 0.866" (2mm ~ 22mm) ADJ Module, Connector |
Datasheet | Datasheet |
Category | Output Type Photodiode |
Manufacturer SHARP/Socle Technology | Response Time 1ms |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Discontinued at DigiKey | Package / Case Module, Connector |
Sensing Distance 0.079" ~ 0.866" (2mm ~ 22mm) ADJ | Operating Temperature -10°C ~ 70°C |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,26425 € | 652,85 € |
| Unit Price without VAT: | 3,26425 € |
|---|---|
| Unit Price with VAT: | 3,88446 € |

