
GP1UM262RK0F | |
|---|---|
DigiKey Part Number | GP1UM262RK0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1UM262RK0F |
Description | SENSOR REMOTE REC 36.7KHZ 8.5M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.7kHz 8.5m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 8.5m | |
B.P.F. Center Frequency | 36.7kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 950 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54760 € | 547,60 € |
| Unit Price without VAT: | 0,54760 € |
|---|---|
| Unit Price with VAT: | 0,65164 € |

