Image for GP1UM261RKVF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM261RKVF

DigiKey Part Number
GP1UM261RKVF-ND
Manufacturer
Manufacturer Product Number
GP1UM261RKVF
Description
SENSOR REMOTE REC 38.0KHZ 8.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 8.5m Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Sensing Distance
8.5m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply
950 µA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable