
GP1S194HCZ0F | |
|---|---|
DigiKey Part Number | 425-2808-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1S194HCZ0F |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.067" (1.7mm) Phototransistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 0.067" (1.7mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Response Time | 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24203 € | 2.420,30 € |
| Unit Price without VAT: | 0,24203 € |
|---|---|
| Unit Price with VAT: | 0,28802 € |


