
GM5ZV96270A | |
|---|---|
DigiKey Part Number | 425-2730-1-ND - Cut Tape (CT) 425-2730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GM5ZV96270A |
Description | LED AMBER SMD |
Customer Reference | |
Detailed Description | Amber 588nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm |

