
GL480E00000F | |
|---|---|
DigiKey Part Number | 1855-1055-ND |
Manufacturer | |
Manufacturer Product Number | GL480E00000F |
Description | EMITTER IR 950NM 50MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 50mA 26° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer SHARP/Socle Technology | Viewing Angle 26° |
Packaging Bag | Orientation Side View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 950nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,20222 € | 16.177,60 € |
| Unit Price without VAT: | 0,20222 € |
|---|---|
| Unit Price with VAT: | 0,24064 € |




