
GH04850B2G | |
|---|---|
DigiKey Part Number | 1855-GH04850B2G-ND |
Manufacturer | |
Manufacturer Product Number | GH04850B2G |
Description | SHARP LASER DIODE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 487nm 55mW 6V 105mA Radial, Can - 3 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 487nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 105mA | |
Power (Watts) | 55mW | |
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 18,35656 € | 36.713,12 € |
| Unit Price without VAT: | 18,35656 € |
|---|---|
| Unit Price with VAT: | 21,84431 € |


