
FSTOF2002C0D | |
|---|---|
DigiKey Part Number | 1855-FSTOF2002C0D-ND |
Manufacturer | |
Manufacturer Product Number | FSTOF2002C0D |
Description | SENSOR T DSTSENSOR I2C UART |
Customer Reference | |
Detailed Description | ToF Distance Sensor Sensor I2C, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | ToF Distance Sensor | |
Output Type | I2C, UART | |
Operating Temperature | -20°C ~ 70°C |

