
A1DU5P2CP005B | |
|---|---|
DigiKey Part Number | 1855-1051-ND |
Manufacturer | |
Manufacturer Product Number | A1DU5P2CP005B |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, UART | |
Operating Temperature | - | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Base Product Number |

