Similar
Similar
Similar
Similar

S2S3Y | |
|---|---|
DigiKey Part Number | 425-1302-5-ND |
Manufacturer | |
Manufacturer Product Number | S2S3Y |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 50 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 3.5mA |
Packaging Tube | Turn On Time 100µs (Max) |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 4-SMD |
Voltage - Off State 600 V | Supplier Device Package 4-SMD |
Static dV/dt (Min) 100V/µs | Approval Agency CSA, UR, VDE |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM3052-NF098 | onsemi | 1.585 | FODM3052-NF098-ND | 1,31000 € | Similar |
| FODM3052R2-NF098 | onsemi | 22.583 | FODM3052R2-NF098CT-ND | 1,35000 € | Similar |
| FODM3053-NF098 | onsemi | 2.145 | FODM3053-NF098-ND | 1,30000 € | Similar |
| FODM3053R2-NF098 | onsemi | 35.529 | FODM3053R2-NF098CT-ND | 1,50000 € | Similar |


