Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2S3

DigiKey Part Number
425-1297-5-ND
Manufacturer
Manufacturer Product Number
S2S3
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
50 mA
Manufacturer
Sharp Microelectronics
Current - Hold (Ih)
3.5mA
Packaging
Tube
Turn On Time
100µs (Max)
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Output Type
Triac
Current - DC Forward (If) (Max)
50 mA
Zero Crossing Circuit
No
Operating Temperature
-30°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
4-SMD
Voltage - Off State
600 V
Supplier Device Package
4-SMD
Static dV/dt (Min)
100V/µs
Approval Agency
CSA, UR
Current - LED Trigger (Ift) (Max)
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.