
S22MD3 | |
|---|---|
DigiKey Part Number | 425-1296-5-ND |
Manufacturer | |
Manufacturer Product Number | S22MD3 |
Description | OPTOISOLATOR 2.5KV SCR 2CH 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator SCR Output 2500Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 200 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 1mA |
Packaging Tube | Turn On Time 20µs |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type SCR | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 2 | Mounting Type Through Hole |
Voltage - Isolation 2500Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Off State 600 V | Supplier Device Package 8-DIP |
Static dV/dt (Min) 3V/µs | Approval Agency UR |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |

