
S208T01F | |
|---|---|
DigiKey Part Number | 425-2894-ND |
Manufacturer | |
Manufacturer Product Number | S208T01F |
Description | OPTOISO 3KV PWR TRIAC 1CH 4-SIP |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 3000Vrms 1 Channel 4-SIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 50mA |
Packaging Tube | Turn On Time 1ms (Max) |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac, Power | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -25°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 3000Vrms | Package / Case 4-SIP |
Voltage - Off State 600 V | Supplier Device Package 4-SIP |
Static dV/dt (Min) 30V/µs | Approval Agency UL |
Current - LED Trigger (Ift) (Max) 8mA | Base Product Number |

