


S205T01 | |
|---|---|
DigiKey Part Number | 425-1257-5-ND |
Manufacturer | |
Manufacturer Product Number | S205T01 |
Description | SSR RELAY SPST-NO 5A 0-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 240 V |
Series | Load Current 5 A |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX240D5 | Sensata-Crydom | 678 | CC1063-ND | 18,37000 € | Similar |


