



S202SE2 | |
|---|---|
DigiKey Part Number | 425-1251-5-ND |
Manufacturer | |
Manufacturer Product Number | S202SE2 |
Description | SSR RELAY SPST-NO 8A 80-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 80 V ~ 240 V |
Series | Load Current 8 A |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, UL |
Output Type AC, Zero Cross | Base Product Number |

