Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S202S02F

DigiKey Part Number
425-2403-ND
Manufacturer
Manufacturer Product Number
S202S02F
Description
SSR RELAY SPST-NO 8A 80-240V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
S202S02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
80 V ~ 240 V
Series
Load Current
8 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CSA, UL
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.