
S12ME1FY | |
|---|---|
DigiKey Part Number | 425-1239-5-ND |
Manufacturer | |
Manufacturer Product Number | S12ME1FY |
Description | OPTOISOLATOR 4KV SCR 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator SCR Output 4000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | SCR | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 3V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Current - Hold (Ih) | 1mA | |
Turn On Time | 50µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm), 5 Leads | |
Supplier Device Package | 6-DIP | |
Approval Agency | BSI, UR, VDE | |
Base Product Number |

