
PT550F | |
|---|---|
DigiKey Part Number | 425-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | PT550F |
Description | SENSOR PHOTO 800NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 1 µA | |
Wavelength | 800nm | |
Viewing Angle | 100° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can |

