Phototransistors 800nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT550

DigiKey Part Number
425-1020-5-ND
Manufacturer
Manufacturer Product Number
PT550
Description
SENSOR PHOTO 800NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 800nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
100 mA
Current - Dark (Id) (Max)
1 µA
Wavelength
800nm
Viewing Angle
12°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-25°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.