
PT501A | |
|---|---|
DigiKey Part Number | 425-1018-5-ND |
Manufacturer | |
Manufacturer Product Number | PT501A |
Description | SENSOR PHOTO 800NM TOP TO18-2 |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 800nm |
Manufacturer Sharp Microelectronics | Viewing Angle 12° |
Packaging Tube | Power - Max 75 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Orientation Top View |
Current - Collector (Ic) (Max) 10 mA | Operating Temperature -25°C ~ 125°C |
Current - Dark (Id) (Max) 100 nA | Package / Case TO-18-2 Metal Can |

