
PT4810E0000F | |
|---|---|
DigiKey Part Number | 425-2381-5-ND |
Manufacturer | |
Manufacturer Product Number | PT4810E0000F |
Description | SENSOR PHOTO 800NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 800nm Side View Radial |
Category | Wavelength 800nm |
Manufacturer Sharp Microelectronics | Viewing Angle 70° |
Packaging Tube | Power - Max 75 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 35 V | Orientation Side View |
Current - Collector (Ic) (Max) 50 mA | Package / Case Radial |
Current - Dark (Id) (Max) 1 µA |

