
PT480F | |
|---|---|
DigiKey Part Number | 425-1012-5-ND |
Manufacturer | |
Manufacturer Product Number | PT480F |
Description | SENSOR PHOTO 860NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 860nm Side View Radial |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer Sharp Microelectronics | Viewing Angle 70° |
Packaging Tube | Power - Max 75 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 35 V | Orientation Side View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -25°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |

