Phototransistors 860nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4800FB

DigiKey Part Number
425-1011-5-ND
Manufacturer
Manufacturer Product Number
PT4800FB
Description
SENSOR PHOTO 860NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 860nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
860nm
Manufacturer
Sharp Microelectronics
Viewing Angle
70°
Packaging
Tube
Power - Max
75 mW
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
35 V
Orientation
Side View
Current - Collector (Ic) (Max)
20 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.