Image for PT381 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT381

DigiKey Part Number
PT381-ND
Manufacturer
Manufacturer Product Number
PT381
Description
SENSOR PHOTO 800NM TOP VIEW T1
Customer Reference
Detailed Description
Phototransistors 800nm Top View T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
800nm
Viewing Angle
40°
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Package / Case
T-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.