
PT100MF1MP1 | |
|---|---|
DigiKey Part Number | 425-2665-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT100MF1MP1 |
Description | SENSOR PHOTO 910NM UNIVERSAL SMD |
Customer Reference | |
Detailed Description | Phototransistors 910nm Universal 2-SMD, No Lead |
Category | Wavelength 910nm |
Manufacturer Sharp Microelectronics | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Power - Max 75 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 35 V | Orientation Universal |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -30°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 2-SMD, No Lead |

