
PR3BMF51NPLF | |
|---|---|
DigiKey Part Number | PR3BMF51NPLF-ND |
Manufacturer | |
Manufacturer Product Number | PR3BMF51NPLF |
Description | SSR RELAY SPST-NO 10MA 0-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Circuit |
Mfr | Output Type AC, Zero Cross |
Series | Voltage - Input 0~ 1.4VDC |
Packaging Tube | Voltage - Load 0 V ~ 600 V |
Part Status Obsolete | Load Current 10 mA |
Mounting Type Through Hole | Termination Style PC Pin |
Relay Type Photo-Coupled Relay (Photorelay) | Base Product Number |

