
PR39MF51NPLF | |
|---|---|
DigiKey Part Number | PR39MF51NPLF-ND |
Manufacturer | |
Manufacturer Product Number | PR39MF51NPLF |
Description | SSR RELAY SPST-NO 10MA 0-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 0~ 1.4VDC |
Series | Voltage - Load 0 V ~ 600 V |
Packaging Tube | Load Current 10 mA |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL, VDE |
Circuit | Base Product Number |

