


PR36MF51NSZF | |
|---|---|
DigiKey Part Number | 425-2893-ND |
Manufacturer | |
Manufacturer Product Number | PR36MF51NSZF |
Description | OPTOISO 4KV PWR TRIAC 1CH 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 4000Vrms 1 Channel 8-DIP |
Category | Current - On State (It (RMS)) (Max) 600 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 25mA |
Packaging Tube | Turn On Time 100µs (Max) |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac, Power | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 4000Vrms | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Off State 600 V | Supplier Device Package 8-DIP |
Static dV/dt (Min) 100V/µs | Approval Agency CSA, UR |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |

