PR33MF51YPLH is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 403
Unit Price: 1,31000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PR33MF51YPLH

DigiKey Part Number
PR33MF51YPLH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR33MF51YPLH
Description
SSR RELAY SPST-NO 300MA 0-240V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 240 V
Series
Load Current
300 mA
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
CSA, UL, VDE
Output Type
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQH0223Panasonic Industry403255-5991-ND1,31000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes