
PR33MA11NTZF | |
|---|---|
DigiKey Part Number | PR33MA11NTZF-ND |
Manufacturer | |
Manufacturer Product Number | PR33MA11NTZF |
Description | SSR RELAY SPST-NO 50MA 0-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Voltage - Input 6VAC/DC |
Mfr | Voltage - Load 0 V ~ 240 V |
Packaging Bulk | Load Current 50 mA |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

