Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PR31HD22NSZF

DigiKey Part Number
425-2366-5-ND
Manufacturer
Manufacturer Product Number
PR31HD22NSZF
Description
SSR RELAY SPST-NO 1.5A 0-240V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 240 V
Series
Load Current
1.5 A
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
16-DIP
Circuit
Approval Agency
UL
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.